
General purpose rectifier with a 600V repetitive reverse voltage rating and 3A average rectified current. Features a 200A peak non-repetitive surge current capability and a maximum operating temperature of 150°C. Packaged in a DO-201AD axial lead case with lead dimensions of 25.4x1.22mm, supplied on a 1200-piece tape and reel. This component is RoHS and Halogen Free compliant.
Sign in to ask questions about the Onsemi 1N5406RLG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N5406RLG technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-201AD |
| Current Rating | 3A |
| Diameter | 5.3mm |
| Forward Current | 3A |
| Halogen Free | Halogen Free |
| Height | 5.3mm |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 200A |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 200A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 5.3mm |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5406RLG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
