
General purpose rectifier diode with a 1kV repetitive peak reverse voltage and 3A average rectified current. Features a 200A peak non-repetitive surge current capability and a maximum forward current of 3A. Encased in a DO-201AD package with a diameter of 5.3mm and length of 0.374 inches. Operates across a wide temperature range from -65°C to 150°C, with a maximum reverse current of 10uA. This component is RoHS and Halogen Free compliant.
Sign in to ask questions about the Onsemi 1N5408G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N5408G technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-201AD |
| Current Rating | 4A |
| Diameter | 5.3mm |
| Forward Current | 3A |
| Halogen Free | Halogen Free |
| Height | 9.5mm |
| Lead Free | Lead Free |
| Length | 0.374inch |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 200A |
| Output Current | 3A |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 200A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5408G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
