
Standard Recovery Rectifier, 1000 V, 3.0 A, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 1200-REEL
Onsemi 1N5408RL technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-201AD |
| Current Rating | 3A |
| Forward Current | 3A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 200A |
| Output Current | 3A |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
No datasheet is available for this part.
