
Schottky rectifier with 1A average rectified current and 20V repetitive reverse voltage. Features a 2.7mm diameter and 2.7mm height within a DO-41 axial lead package. Offers a 25A peak non-repetitive surge current and operates from -65°C to 125°C. This single element rectifier is RoHS and Halogen Free, supplied in bulk packaging.
Onsemi 1N5817G technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-41 |
| Current Rating | 1A |
| Diameter | 2.7mm |
| Element Configuration | Single |
| Forward Current | 1A |
| Halogen Free | Halogen Free |
| Height | 2.7mm |
| Lead Free | Lead Free |
| Length | 0.204inch |
| Max Forward Surge Current (Ifsm) | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 1mA |
| Max Reverse Voltage (DC) | 20V |
| Output Current | 1A |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 25A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 20V |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5817G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
