The 1N5817RL is a single diode with a maximum reverse voltage of 20V and a maximum forward surge current of 25A. It has a current rating of 1A and a maximum reverse leakage current of 1mA. The diode is packaged in a DO-41 package and is lead free. It operates over a temperature range of -65°C to 125°C and is RoHS compliant.
Onsemi 1N5817RL technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-41 |
| Current Rating | 1A |
| Element Configuration | Single |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 20V |
| Max Surge Current | 25A |
| Output Current | 1A |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 25A |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5817RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
