
Schottky diode with a 1A average rectified current and 40V repetitive reverse voltage. Features a 2.72mm diameter, 5.2mm length, and 2.72mm height within a DO-41 through-hole package. Offers a maximum forward surge current of 25A and operates across a temperature range of -65°C to 125°C. This RoHS compliant component has a capacitance of 110pF and a maximum reverse leakage current of 500uA.
Onsemi 1N5819 technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 110pF |
| Package/Case | DO-41 |
| Current Rating | 1A |
| Diameter | 2.72mm |
| Element Configuration | Single |
| Forward Current | 1A |
| Height | 2.72mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Forward Surge Current (Ifsm) | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 25A |
| Mount | Through Hole |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 25A |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| Weight | 0.245g |
| Width | 2.72mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5819 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
