
Schottky barrier rectifier with 1A average rectified current and 40V repetitive reverse voltage. Features a single element configuration, 25A maximum surge current, and 1mA maximum reverse leakage current. Packaged in a DO-41 axial lead case with dimensions of 5.2mm length and 2.7mm width. Operates from -65°C to 125°C, is RoHS and Halogen Free compliant, and supplied on a 5000-piece tape and reel.
Sign in to ask questions about the Onsemi 1N5819RLG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N5819RLG technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-41 |
| Current Rating | 1A |
| Element Configuration | Single |
| Forward Current | 1A |
| Halogen Free | Halogen Free |
| Height | 2.7mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Forward Surge Current (Ifsm) | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 1mA |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 25A |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 25A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5819RLG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
