
Single Schottky diode with a 20V repetitive reverse voltage rating and 3A average rectified current. Features a low forward voltage of 850mV and a high surge current capability of 80A. This through-hole component is housed in a DO-201AD package, measuring 9.5mm in length, 5.3mm in width, and 5.3mm in height. Operating temperature range is -65°C to 125°C, with a capacitance of 190pF. RoHS compliant and lead-free.
Onsemi 1N5820 technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 190pF |
| Package/Case | DO-201AD |
| Current Rating | 3A |
| Element Configuration | Single |
| Forward Current | 3A |
| Height | 5.3mm |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 2mA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 20V |
| Max Surge Current | 80A |
| Mount | Through Hole |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 80A |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 20V |
| Weight | 0.36g |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5820 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
