
Schottky rectifier with a 3A average rectified current and 30V repetitive reverse voltage. Features a 500mV maximum forward voltage drop and 80A peak non-repetitive surge current. This single element diode is housed in a DO-201AD package with through-hole mounting and tin-matte contact plating. Operating temperature range is -65°C to 125°C.
Onsemi 1N5821 technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 190pF |
| Package/Case | DO-201AD |
| Contact Plating | Tin, Matte |
| Current Rating | 3A |
| Diameter | 5.6mm |
| Element Configuration | Single |
| Forward Current | 3A |
| Height | 5.3mm |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 2mA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 80A |
| Mount | Through Hole |
| Output Current | 3A |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 80A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Weight | 0.36g |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5821 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
