
The 1N5821RL is a single-element general purpose rectifier diode with a maximum operating temperature of 125°C and a maximum reverse voltage of 30V. It has a maximum forward surge current of 80A and a maximum reverse leakage current of 2mA. The diode is packaged in a DO-201AD case and is lead-free. It is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Onsemi 1N5821RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N5821RL technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-201AD |
| Current Rating | 3A |
| Element Configuration | Single |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 2mA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 80A |
| Output Current | 3A |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5821RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
