
Schottky diode with a 40V repetitive reverse voltage rating and 3A average rectified current. Features a 5.6mm diameter, 9.5mm height, and DO-201AD package for through-hole mounting. Operates from -65°C to 125°C with a maximum forward surge current of 80A and a capacitance of 190pF. This RoHS compliant component is supplied in tape and reel packaging.
Onsemi 1N5822 technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 190pF |
| Package/Case | DO-201AD |
| Current Rating | 3A |
| Diameter | 5.6mm |
| Element Configuration | Single |
| Forward Current | 3A |
| Height | 9.5mm |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 80A |
| Mount | Through Hole |
| Output Current | 3A |
| Outside Diameter | 5.6mm |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 80A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| Weight | 0.36g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5822 to view detailed technical specifications.
No datasheet is available for this part.
