
The 1N5822RL is a single diode with an average rectified current of 3A and a maximum reverse voltage of 40V. It operates over a temperature range of -65°C to 125°C and is packaged in a DO-201AD plastic case. The diode is lead free and RoHS compliant, making it suitable for a variety of applications.
Onsemi 1N5822RL technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-201AD |
| Current Rating | 3A |
| Element Configuration | Single |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 2mA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 80A |
| Output Current | 3A |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5822RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
