
Schottky barrier rectifier with a 3A average rectified current and 40V repetitive reverse voltage. Features a single element configuration and a DO-201AD axial lead package with tin, matte contact plating. This component offers a maximum forward surge current of 80A and operates within a temperature range of -65°C to 125°C. It is RoHS compliant and supplied on a 1500-piece reel.
Sign in to ask questions about the Onsemi 1N5822RLG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N5822RLG technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-201AD |
| Contact Plating | Tin, Matte |
| Current Rating | 3A |
| Element Configuration | Single |
| Forward Current | 3A |
| Halogen Free | Halogen Free |
| Height | 5.3mm |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 2mA |
| Max Reverse Leakage Current | 2mA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 80A |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 80A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5822RLG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
