
Unidirectional TVS Diode for surge suppression, featuring a 5V reverse standoff voltage and 6V minimum breakdown voltage. This axial component offers a clamping voltage of 8.5V, with a peak pulse current capability of 8A and a peak pulse power of 1.5kW. Designed for robust operation, it maintains functionality across a wide temperature range from -65°C to 175°C. The device is RoHS compliant and Halogen Free, with a maximum reverse leakage current of 300uA.
Onsemi 1N5908G technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 8.5V |
| Clamping Voltage-Max | 8.5V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Leakage Current | 300uA |
| Length | 0.374inch |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 300uA |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Solder |
| Working Voltage | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5908G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
