
5.6V Zener Diode Voltage Regulator, 3W Power Dissipation, DO-41 package with axial leads. Features 5% voltage tolerance, 267mA Zener current, and 5µA max reverse leakage. Operates from -65°C to 200°C, with tin matte contact plating. RoHS compliant and Halogen Free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 1N5919BG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N5919BG technical specifications.
| Package/Case | DO-41 |
| Contact Plating | Tin, Matte |
| Diameter | 2.7mm |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 5.2mm |
| Impedance | 2R |
| Lead Free | Lead Free |
| Length | 0.204inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Number of Bits | 12 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 5.6V |
| Voltage Tolerance | 5% |
| Width | 2.7mm |
| Working Voltage | 5.6V |
| Zener Current | 267mA |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5919BG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
