
3W Zener Diode Voltage Regulator with a 6.8V working voltage and 5% tolerance. Features a 2.7mm diameter, 5.2mm height, and axial lead package with tin, matte plating. Operates from -65°C to 200°C, offering 3W power dissipation and 220mA Zener current. Includes ESD protection and is RoHS compliant.
Onsemi 1N5921BG technical specifications.
| Package/Case | DO-41 |
| Contact Plating | Tin, Matte |
| Diameter | 2.7mm |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 5.2mm |
| Impedance | 2.5R |
| Lead Free | Lead Free |
| Length | 0.204inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 6.2V |
| Voltage Tolerance | 5% |
| Working Voltage | 6.8V |
| Zener Current | 220mA |
| Zener Voltage | 6.8V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5921BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.