
The 1N5927BG Zener diode from Onsemi features a DO-41 package, with a maximum operating temperature range of -65°C to 200°C. It has a working voltage of 12V and a voltage tolerance of 5%. The diode also has a maximum power dissipation of 3W and a maximum reverse leakage current of 1uA.
Sign in to ask questions about the Onsemi 1N5927BG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N5927BG technical specifications.
| Package/Case | DO-41 |
| Diameter | 2.7mm |
| Halogen Free | Halogen Free |
| Impedance | 6.5R |
| Lead Free | Lead Free |
| Length | 0.204inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 6.2V |
| Voltage Tolerance | 5% |
| Working Voltage | 12V |
| Zener Current | 125mA |
| Zener Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5927BG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
