The 1N5931B is a Zener diode with a DC rated voltage of 18V and a voltage tolerance of 5%. It has a maximum power dissipation of 3W and a maximum reverse leakage current of 1uA. The diode is packaged in a DO-41 case and is suitable for through-hole mounting. It has an operating temperature range of -65°C to 200°C and is RoHS compliant.
Onsemi 1N5931B technical specifications.
| Package/Case | DO-41 |
| Impedance | 12R |
| Lead Free | Contains Lead |
| Material | Plastic |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 3W |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 18V |
| Voltage Tolerance | 5% |
| Zener Current | 83mA |
| Zener Voltage | 18V |
| RoHS | Compliant |
No datasheet is available for this part.