
The 1N5934BG Zener Diode from Onsemi features a DO-41 package and operates within a temperature range of -65°C to 200°C. With a maximum power dissipation of 3W and a reverse leakage current of 1uA, this diode is suitable for various applications. It is also RoHS compliant and lead free, making it a reliable choice for environmentally conscious designs.
Onsemi 1N5934BG technical specifications.
| Package/Case | DO-41 |
| Halogen Free | Halogen Free |
| Impedance | 19R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Max Reverse Leakage Current | 1uA |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 6.2V |
| Voltage Tolerance | 5% |
| Zener Current | 62mA |
| Zener Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5934BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
