
The 1N5935BRLG is a Zener diode with a maximum operating temperature range of -65°C to 200°C. It has a Zener voltage of 27V and a Zener current of 55mA. The diode is packaged in a DO-41 case with a diameter of 2.7mm and a height of 5.2mm. It is RoHS compliant and lead free.
Sign in to ask questions about the Onsemi 1N5935BRLG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N5935BRLG technical specifications.
| Package/Case | DO-41 |
| Diameter | 2.7mm |
| Halogen Free | Halogen Free |
| Height | 5.2mm |
| Impedance | 23R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Max Reverse Leakage Current | 1uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 3W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Surmetic™ |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Current | 55mA |
| Zener Voltage | 27V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5935BRLG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.