The 1N5952BRLG is a Zener diode with a Zener voltage of 130V and a Zener current of 11mA. It has a tolerance of 5% and a maximum power dissipation of 3W. The diode is packaged in a DO-41 package and is suitable for use in a variety of applications. The operating temperature range is from -65°C to 200°C. The diode is RoHS compliant and lead free.
Sign in to ask questions about the Onsemi 1N5952BRLG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N5952BRLG technical specifications.
| Package/Case | DO-41 |
| Diameter | 2.7mm |
| Halogen Free | Halogen Free |
| Height | 5.2mm |
| Impedance | 450R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Max Reverse Leakage Current | 1uA |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Surmetic™ |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Current | 11mA |
| Zener Voltage | 130V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5952BRLG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.