
3W Zener Diode Voltage Regulator with a 150V working voltage and 5% tolerance. Features a 150V Zener voltage and 6.2V DC rated voltage, operating with 10mA Zener current. Housed in a DO-41 axial lead package (5.2mm height, 2.7mm diameter) with tin, matte contact plating. Offers ESD protection and operates across a temperature range of -65°C to 200°C. RoHS and Halogen Free compliant, packaged on a 6000-REEL tape and reel.
Sign in to ask questions about the Onsemi 1N5953BRLG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N5953BRLG technical specifications.
| Package/Case | DO-41 |
| Contact Plating | Tin, Matte |
| Diameter | 2.7mm |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 5.2mm |
| Impedance | 600R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 6.2V |
| Voltage Tolerance | 5% |
| Working Voltage | 150V |
| Zener Current | 10mA |
| Zener Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5953BRLG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
