
The 1N5995B is a single zener diode with a rated voltage of 6.2V and a tolerance of 5%. It has a maximum power dissipation of 500mW and is packaged in a DO-35 case. The diode is lead free and RoHS compliant, with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It is suitable for use in a variety of applications where a stable voltage reference is required.
Onsemi 1N5995B technical specifications.
| Package/Case | DO-35 |
| Impedance | 10R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 6.2V |
| Voltage Tolerance | 5% |
| Weight | 80g |
| Zener Current | 81mA |
| Zener Voltage | 6.2V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5995B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.