
The 1N6000B_T50R is a through-hole mounted zener diode with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 100nA. The diode is packaged in a DO-35 case and is lead free. It is RoHS compliant and available in quantities of 10,000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 1N6000B_T50R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-35 |
| Impedance | 15R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 10V |
| Voltage Tolerance | 5% |
| Zener Current | 50mA |
| Zener Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N6000B_T50R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.