
The 1N6006B Zener diode from Onsemi features a DO-35 package and is rated for 500mW power dissipation. It operates within a temperature range of -65°C to 200°C and is RoHS compliant. The diode has a Zener voltage of 18V and a Zener current of 28mA, with an impedance of 42R and a maximum reverse leakage current of 100nA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 1N6006B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-35 |
| Impedance | 42R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 18V |
| Voltage Tolerance | 5% |
| Zener Current | 28mA |
| Zener Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N6006B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
