
The 1N6015B Zener diode has a maximum operating temperature range of -65°C to 200°C and a maximum power dissipation of 500mW. It is packaged in a DO-35 package and is available in quantities of 1000 in bulk packaging. The device is RoHS compliant and has a lead-free construction. The diode has a Zener voltage of 43V with a tolerance of 5% and a Zener current of 12mA. It also has a maximum reverse leakage current of 100nA and an impedance of 150R.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-35 |
| Impedance | 150R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 43V |
| Voltage Tolerance | 5% |
| Zener Current | 12mA |
| Zener Voltage | 43V |
| RoHS | Not Compliant |