
Unidirectional Transient Voltage Suppressor (TVS) diode offering 1.5kW peak pulse power and 143A peak pulse current. Features a 5.8V reverse standoff voltage, 6.45V minimum breakdown voltage, and 10.5V clamping voltage. Designed for ESD protection with a 1mA leakage current and operating temperature range of -65°C to 175°C. Packaged in an axial lead configuration with lead-free and halogen-free compliance.
Sign in to ask questions about the Onsemi 1N6267AG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N6267AG technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 10.5V |
| Clamping Voltage-Max | 10.5V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Leakage Current | 1mA |
| Length | 0.374inch |
| Max Breakdown Voltage | 7.14V |
| Min Breakdown Voltage | 6.45V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1mA |
| Max Surge Current | 143A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 5.8V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 143A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6.45V |
| Reverse Standoff Voltage | 5.8V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| Working Voltage | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N6267AG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
