
Unidirectional Transient Voltage Suppressor (TVS) diode offering 1.5kW peak pulse power and 143A peak pulse current. Features a 6.8V DC rated voltage, 5.8V reverse standoff voltage, and 6.45V minimum breakdown voltage. Clamping voltage is 10.5V, with a maximum leakage current of 1mA. Operates across a temperature range of -65°C to 175°C. Packaged in an axial lead configuration for through-hole mounting.
Sign in to ask questions about the Onsemi 1N6267ARL4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N6267ARL4G technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 10.5V |
| Clamping Voltage-Max | 10.5V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 5.3mm |
| Lead Free | Lead Free |
| Leakage Current | 1mA |
| Length | 9.5mm |
| Max Breakdown Voltage | 7.14V |
| Min Breakdown Voltage | 6.45V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1mA |
| Max Surge Current | 143A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 5.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 143A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6.45V |
| Reverse Standoff Voltage | 5.8V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| DC Rated Voltage | 6.8V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N6267ARL4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
