Sign in to ask questions about the Onsemi 1N6269AG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N6269AG technical specifications.
| Package/Case | DO-201AD |
| Clamping Voltage | 12.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 124A |
| Number of Channels | 1 |
| Operating Supply Voltage | 7.02V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Series | 1N6267A |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N6269AG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
