
The 1N6270ARL4 is a unidirectional transient voltage suppressor with a clamping voltage of 13.4V and a peak pulse power of 1.5kW. It is packaged in a DO-201AD axial leaded package and is available in tape and reel packaging. The device operates over a temperature range of -65°C to 175°C and is RoHS compliant. It is designed to protect electronic circuits from voltage spikes and transients.
Sign in to ask questions about the Onsemi 1N6270ARL4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N6270ARL4 technical specifications.
| Package/Case | DO-201AD |
| Clamping Voltage | 13.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 112A |
| Number of Channels | 1 |
| Operating Supply Voltage | 7.78V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Series | 1N6267A |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N6270ARL4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
