The 1N6271ARL4 is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It features a clamping voltage of 14.5V and a breakdown voltage of 10V. The diode is packaged in a plastic case with a 2-pin axial configuration and has a maximum power dissipation of 5W.
Sign in to ask questions about the Onsemi 1N6271ARL4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N6271ARL4 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 8.55 |
| Breakdown Voltage-Min | 9.5 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 14.5 |
| Breakdown Voltage-Nom | 10 |
| Breakdown Voltage-Max | 10.5 |
| Power Dissipation-Max | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi 1N6271ARL4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.