
Unidirectional TVS Diode for surge suppression, featuring a 9.4V reverse standoff voltage and 10.5V minimum breakdown voltage. This component offers a 15.6V clamping voltage and handles a peak pulse current of 96A, with a peak pulse power rating of 1.5kW. Designed for axial termination, it operates across a wide temperature range from -65°C to 175°C and exhibits a low leakage current of 5uA.
Sign in to ask questions about the Onsemi 1N6272A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N6272A technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 15.6V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 10.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 96A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 9.4V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 96A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 10.5V |
| Reverse Standoff Voltage | 9.4V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N6272A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.