
The 1N6273A is a unidirectional transient voltage suppressor with a reverse breakdown voltage of 11.4V and peak pulse power of 1.5kW. It operates over a temperature range of -65°C to 175°C and has a leakage current of 5uA. The device is packaged in a bulk format and is compliant with RoHS regulations.
Onsemi 1N6273A technical specifications.
| Clamping Voltage | 16.7V |
| Direction | Unidirectional |
| Leakage Current | 5uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Number of Elements | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 90A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 11.4V |
| Reverse Standoff Voltage | 10.2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N6273A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.