
Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 90A Peak Pulse Current. Features 16.7V clamping voltage and 11.4V minimum breakdown voltage. Operates with a 10.2V reverse standoff voltage and 5µA leakage current. Designed for through-hole mounting with axial termination, this silicon diode offers a wide operating temperature range from -65°C to 175°C.
Sign in to ask questions about the Onsemi 1N6273ARL4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N6273ARL4G technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 16.7V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 11.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 90A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 10.2V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 90A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 11.4V |
| Reverse Standoff Voltage | 10.2V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N6273ARL4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
