
The 1N6274ARL4 is a unidirectional Zener diode with a minimum breakdown voltage of 12.4V and a maximum clamping voltage of 18.2V. It has a maximum surge current of 82A and is rated for operation up to 175°C. The diode is packaged in an axial configuration for through-hole mounting and is available in quantities of 1500 per reel. The 1N6274ARL4 is RoHS compliant and does not provide power line protection.
Sign in to ask questions about the Onsemi 1N6274ARL4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N6274ARL4 technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 18.2V |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Min Breakdown Voltage | 12.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 82A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 11.1V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 11.1V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N6274ARL4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
