
Unidirectional Transient Voltage Suppressor (TVS) diode with 1.5kW peak pulse power and 71A peak pulse current. Features a 15V DC rated voltage, 12.8V reverse standoff voltage, and 14.3V minimum breakdown voltage. Clamping voltage is 21.2V with a low leakage current of 5uA. Designed for axial lead termination in a halogen-free, lead-free, and RoHS-compliant package. Operating temperature range from -65°C to 175°C.
Sign in to ask questions about the Onsemi 1N6275AG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N6275AG technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 21.2V |
| Clamping Voltage-Max | 21.2V |
| Current Rating | 71A |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 9.5mm |
| Max Breakdown Voltage | 15.8V |
| Min Breakdown Voltage | 14.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 71A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 71A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 14.3V |
| Reverse Standoff Voltage | 12.8V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N6275AG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
