The 1N6275ARL is a uni-directional Zener diode with a maximum reverse stand-off voltage of 12.8V and a maximum reverse leakage current of 5mA. It is packaged in a DO-201 axial lead package with a maximum package length of 9.5mm and a maximum seated plane height of 5.3mm. The diode is rated for a maximum peak pulse current of 71A and a peak pulse power dissipation of 1500mW. It operates over a temperature range of -65 to 175 degrees Celsius.
Sign in to ask questions about the Onsemi 1N6275ARL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N6275ARL technical specifications.
| Package Family Name | DO-201 |
| Package/Case | Case 41A-04 |
| Package Description | Axial Lead Package |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 9.5(Max) |
| Seated Plane Height (mm) | 5.3(Max) |
| Package Diameter (mm) | 5.3(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Direction Type | Uni-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 12.8V |
| Maximum Reverse Leakage Current | 5uA |
| Maximum Clamping Voltage | 21.2V |
| Maximum Peak Pulse Current | 71A |
| Minimum Breakdown Voltage | 14.3V |
| Peak Pulse Power Dissipation | 1500W |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | -65 to 175°C |
| Number of Elements per Chip | 1 |
| Cage Code | 5V1P1 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi 1N6275ARL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.