Unidirectional Transient Voltage Suppressor (TVS) diode offering 1500W peak pulse power dissipation. Features a 13.6V reverse standoff voltage and a 15.2V minimum breakdown voltage, with a 22.5V clamping voltage at 67A peak pulse current. Operates across a wide temperature range of -65°C to 175°C, with a low leakage current of 5uA. Packaged in an axial lead format suitable for through-hole mounting, supplied on a 1500-piece tape and reel. This component is RoHS compliant and halogen-free.
Sign in to ask questions about the Onsemi 1N6276ARL4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N6276ARL4G technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 22.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 15.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 67A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 13.6V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 67A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 15.2V |
| Reverse Standoff Voltage | 13.6V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N6276ARL4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.