
Unidirectional Transient Voltage Suppressor (TVS) diode with 1.5kW peak pulse power and 59.5A peak pulse current. Features a 15.3V reverse standoff voltage and 17.1V minimum breakdown voltage, with a clamping voltage of 25.2V. Operates across a temperature range of -65°C to 175°C, offering low leakage current of 5nA. Packaged in bulk with axial termination, this component is RoHS and Halogen Free compliant.
Sign in to ask questions about the Onsemi 1N6277AG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N6277AG technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 25.2V |
| Clamping Voltage-Max | 25.2V |
| Current Rating | 59.5A |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Leakage Current | 5nA |
| Max Breakdown Voltage | 18.9V |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 59.5A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 59.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 17.1V |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| DC Rated Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N6277AG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
