
The 1N6277ARL4 is a unidirectional Zener diode with a minimum breakdown voltage of 17.1V and a maximum surge current of 59.5A. It operates over a temperature range of -65°C to 175°C and is packaged in an axial configuration for through-hole mounting. This diode is not lead-free and is not suitable for power line protection applications.
Sign in to ask questions about the Onsemi 1N6277ARL4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N6277ARL4 technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 25.2V |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 59.5A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N6277ARL4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
