
Unidirectional Transient Voltage Suppressor (TVS) diode with 1.5kW peak pulse power dissipation. Features a 15.3V reverse standoff voltage and 17.1V minimum breakdown voltage, clamping at 25.2V. Designed for through-hole mounting with axial leads, this device offers ESD protection and operates across a wide temperature range from -65°C to 175°C. It exhibits a low leakage current of 5uA and is RoHS compliant.
Sign in to ask questions about the Onsemi 1N6277ARL4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N6277ARL4G technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 25.2V |
| Clamping Voltage-Max | 25.2V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 5.3mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 9.5mm |
| Max Breakdown Voltage | 18.9V |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 59.5A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 59.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 17.1V |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N6277ARL4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
