The 1N6278A is a unidirectional Zener diode with a clamping voltage of 27.7V and a minimum breakdown voltage of 19V. It operates within a temperature range of -65°C to 175°C and has a maximum reverse leakage current of 5uA. This diode is packaged in axial form and is not RoHS compliant due to containing lead. It is suitable for surge suppression applications.
Onsemi 1N6278A technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 27.7V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Min Breakdown Voltage | 19V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 54A |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 17.1V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 54A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 17.1V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| RoHS | Compliant |
No datasheet is available for this part.