
Unidirectional Transient Voltage Suppressor (TVS) diode with 1.5kW peak pulse power and 45A peak pulse current. Features a 24V standoff voltage, 22.8V minimum breakdown voltage, and 33.2V clamping voltage. Designed for through-hole mounting with axial leads, this halogen-free and lead-free component offers ESD protection and operates across a wide temperature range of -65°C to 175°C. Packaged in tape and reel for 1500 units.
Sign in to ask questions about the Onsemi 1N6280ARL4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N6280ARL4G technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 33.2V |
| Contact Plating | Tin, Matte |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 9.5mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 22.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 45A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 20.5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 45A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 22.8V |
| Reverse Standoff Voltage | 20.5V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N6280ARL4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
