
Unidirectional TVS Diode, 1.5kW peak pulse power, 36A peak pulse current. Features a 25.6V reverse standoff voltage, 28.5V minimum breakdown voltage, and 41.4V clamping voltage. Operates across a -65°C to 175°C temperature range with a 5µA leakage current. Through-hole mounting with axial termination in a plastic package.
Sign in to ask questions about the Onsemi 1N6282ARL4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N6282ARL4 technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 41.4V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 9.5mm |
| Min Breakdown Voltage | 28.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 36A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 25.6V |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 36A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 28.5V |
| Reverse Standoff Voltage | 25.6V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N6282ARL4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
