
Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 30A Peak Pulse Current, 49.9V Clamping Voltage, and 34.2V Minimum Breakdown Voltage. This silicon diode features a 30.8V Reverse Standoff Voltage and 5µA Leakage Current. Designed for through-hole mounting with axial termination, it operates across a wide temperature range of -65°C to 175°C. Packaged in Tape and Reel, this RoHS compliant component offers robust transient voltage suppression.
Sign in to ask questions about the Onsemi 1N6284ARL4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N6284ARL4 technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 49.9V |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 34.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 30.8V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 34.2V |
| Reverse Standoff Voltage | 30.8V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N6284ARL4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
