
Unidirectional TVS diode for power line protection, featuring a 33.3V reverse standoff voltage and 37.1V minimum breakdown voltage. This axial component offers a 53.9V clamping voltage and handles a peak pulse current of 28A with 1.5kW peak pulse power. Operating across a wide temperature range of -65°C to 175°C, it has a low leakage current of 5µA.
Sign in to ask questions about the Onsemi 1N6285A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N6285A technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 53.9V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 9.5mm |
| Min Breakdown Voltage | 37.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 28A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 33.3V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 28A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 37.1V |
| Reverse Standoff Voltage | 33.3V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| DC Rated Voltage | 39V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N6285A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
