
Unidirectional Transient Voltage Suppressor (TVS) diode offering 1.5kW peak pulse power and 23.2A peak pulse current. Features a 47V DC rated voltage, 40.2V reverse standoff voltage, and 64.8V clamping voltage. Operates across a wide temperature range of -65°C to 175°C with a low leakage current of 5uA. Packaged in an axial lead configuration with ESD protection, this RoHS compliant component is suitable for power line protection applications.
Sign in to ask questions about the Onsemi 1N6287AG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N6287AG technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 64.8V |
| Clamping Voltage-Max | 64.8V |
| Current Rating | 23.2A |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 5.3mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 0.374inch |
| Max Breakdown Voltage | 49.4V |
| Min Breakdown Voltage | 44.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 23.2A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 40.2V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 23.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 44.7V |
| Reverse Standoff Voltage | 40.2V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| DC Rated Voltage | 47V |
| Width | 5.3mm |
| Working Voltage | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N6287AG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
