
Unidirectional Transient Voltage Suppressor (TVS) diode with 1.5kW peak pulse power and 21.4A peak pulse current. Features a 43.6V reverse standoff voltage and 48.5V minimum breakdown voltage, with a 70.1V clamping voltage at 21.4A. Operates across a -65°C to 175°C temperature range with a low 5uA leakage current. Packaged in bulk, 500 units per box, with axial lead termination.
Sign in to ask questions about the Onsemi 1N6288A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N6288A technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 70.1V |
| Current Rating | 21.4A |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 48.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 21.4A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 43.6V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 21.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 48.5V |
| Reverse Standoff Voltage | 43.6V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N6288A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
