
1.5kW unidirectional TVS diode with a 77V clamping voltage and 53.2V minimum breakdown voltage. This silicon diode features a 47.8V reverse standoff voltage and a low 5uA leakage current. Designed for through-hole mounting with axial termination, it operates across a wide temperature range from -65°C to 175°C. Peak pulse power handling is 1.5kW with a peak pulse current of 19.5A.
Sign in to ask questions about the Onsemi 1N6289ARL4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N6289ARL4 technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 77V |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 53.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 19.5A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 47.8V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 19.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 53.2V |
| Reverse Standoff Voltage | 47.8V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N6289ARL4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
