
Unidirectional TVS diode for surge suppression, featuring a 53V reverse standoff voltage and 62V DC rated voltage. This axial component offers a 85V clamping voltage and a minimum breakdown voltage of 58.9V, capable of handling a 1.5kW peak pulse power and 17.7A max surge current. Operating across a wide temperature range from -65°C to 175°C, it provides single-channel protection.
Sign in to ask questions about the Onsemi 1N6290A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N6290A technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 85V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Length | 9.5mm |
| Min Breakdown Voltage | 58.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 17.7A |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 53V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 53V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| DC Rated Voltage | 62V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N6290A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
